
Eight-pin, through-hole mounted resistor network featuring seven isolated 1kΩ thick film resistors, each with 200mW power rating and 2% tolerance. This bussed circuit type component, housed in a SIP package with 2.54mm lead pitch, operates across a -55°C to 125°C temperature range and supports up to 100V DC rated voltage. Contact plating is Tin/Lead.
Vishay CSC08A011K00GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A011K00GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.