This Vishay resistor network features a bussed circuit type with 7 elements and a resistance of 22kR. It operates within a temperature range of -55°C to 125°C and is suitable for through hole mounting. The network is constructed using THICK FILM technology and has a power per element rating of 200mW. It is available in a SIP package type with a quantity of 1000 units per package.
Vishay CSC08A0122K0GPA technical specifications.
| Package/Case | Conformal |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 22kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A0122K0GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.