Seven-element resistor network with 330 Ohm resistance and 2% tolerance. Features a bussed circuit type in an 8-pin SIP package for through-hole mounting. Offers 1W total power dissipation with 200mW per element, operating from -55°C to 125°C. Tin contact plating and lead-free construction ensure reliability.
Vishay CSC08A01330RGEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.79inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Number of Resistors | 7 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Power Per Element | 200mW |
| Resistance | 330R |
| RoHS Compliant | Yes |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A01330RGEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.