Res Thick Film NET 470K Ohm 2% 1W 100ppm/C BUS Conformal 8-Pin SIP Pin Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC08A01470KGEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | Conformal |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 7 |
| Power Dissipation | 1W |
| Resistance | 470kR |
| RoHS Compliant | Yes |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A01470KGEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.