
This 7-resistor network from Vishay features a resistance of 470 ohms with a tolerance of 2%. The network is designed for through hole mounting and is packaged in a SIP format. The resistors are plated with tin and have a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The network is RoHS compliant and suitable for use in a variety of applications.
Sign in to ask questions about the Vishay CSC08A01470RGEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC08A01470RGEK technical specifications.
| Package/Case | SIP |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 4.95mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 7 |
| Resistance | 470R |
| RoHS Compliant | Yes |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A01470RGEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.