
Isolated resistor network featuring 8 elements, each rated at 300mW, within a single in-line package (SIP). This through-hole mount component offers a resistance of 100 Ohms with a 2% tolerance and a 100V DC voltage rating. The SIP package measures 20.07mm in length, 17.78mm in width, and 2.49mm in height, with a 2.54mm terminal pitch. Operating across a temperature range of -55°C to 125°C, it utilizes tin-lead contact plating.
Vishay CSC08A03100RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Elements | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 100R |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A03100RGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.