Four-resistor network with 10kR resistance and 1% tolerance, featuring isolated circuitry and a thick film technology. This component is housed in an 8-pin SIP package for through-hole mounting, with a 2.54mm terminal pitch. It operates across a temperature range of -55°C to 125°C and offers 300mW power per element with a 100V DC rated voltage.
Vishay CSC08A0310K0FPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| Width | 17.78mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC08A0310K0FPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.