
Isolated resistor network featuring 4 elements, each rated at 300mW, with a total power dissipation of 1W. This thick film SIP component offers a resistance value of 10kR with a 2% tolerance. Designed for through-hole mounting, it operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 100V. The network is RoHS compliant and features tin contact plating with a 2.54mm terminal pitch.
Vishay CSC08A0310K0GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 17.78mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A0310K0GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
