
Isolated resistor network featuring 4 elements, each rated at 300mW with a total power dissipation of 300mW. This through-hole mount SIP package offers a 1kΩ resistance with 2% tolerance and a 100V DC rated voltage. Operating across a wide temperature range from -55°C to 125°C, the component utilizes thick film technology and tin-plated pins for reliable connectivity.
Sign in to ask questions about the Vishay CSC08A031K00GEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC08A031K00GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Power Per Element | 300mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A031K00GEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.