
Four-element isolated resistor network with 220 Ohm resistance and 2% tolerance. Features thick film technology, through-hole mounting, and a SIP package with tin contact plating. Rated for 1W total power dissipation, 300mW per element, and a working voltage of 100V. Operates across a temperature range of -55°C to 125°C, with lead-free and RoHS compliant construction.
Sign in to ask questions about the Vishay CSC08A03220RGEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC08A03220RGEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 4 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 1W |
| Power Per Element | 300mW |
| Resistance | 220R |
| RoHS Compliant | Yes |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 0.098inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC08A03220RGEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.