
Eight-pin, through-hole mounted resistor network featuring four isolated 220 Ohm thick film resistors, each with 300mW power dissipation and 2% tolerance. This SIP package offers a 2.54mm terminal pitch, 100V DC rated voltage, and operates across a -55°C to 125°C temperature range. Tin/lead contact plating and a bulk packaging format are included.
Vishay CSC08A03220RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A03220RGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.