
Eight-pin, through-hole mounted resistor network featuring four isolated 330 Ohm thick film resistors, each with 300mW power dissipation and 2% tolerance. This SIP package offers a 2.54mm terminal pitch, tin-lead contact plating, and operates within a -55°C to 125°C temperature range. Rated for 100V DC, the component measures 20.07mm in length, 17.78mm in width, and 2.49mm in height.
Sign in to ask questions about the Vishay CSC08A03330RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC08A03330RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 17.78mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A03330RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.