
Eight-pin, through-hole mounted resistor network featuring four isolated 470 Ohm thick film resistors with a 2% tolerance. Each element offers 300mW power dissipation, and the device operates across a -55°C to 125°C temperature range with a 100V DC rating. The SIP package has a 2.54mm terminal pitch and tin-lead contact plating.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 0.79mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Radiation Hardening | No |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.7mm |
| RoHS | Not CompliantNo |