The CSC08A0382K0GPA is an isolated resistor network from Vishay, featuring a circuit type of isolated and a contact plating of tin, lead. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistor network is packaged in a SIP case with a height of 2.49mm, a lead pitch of 2.54mm, a length of 20.07mm, and a width of 7.5mm. It is designed for through hole mounting and is available in a quantity of 1000 pieces per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC08A0382K0GPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 82kR |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A0382K0GPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.