This isolated resistor network from Vishay features a thick film technology and a conformal package. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The network consists of four isolated resistors with a resistance of 82 ohms each, and a power per element of 300mW. It is available in a bulk packaging with 1000 units per package.
Vishay CSC08A0382R0GPA technical specifications.
| Package/Case | Conformal |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 4 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 82R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC08A0382R0GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.