The CSC08B05191AGPA is a dual terminator resistor network from Vishay, featuring 8 elements with a resistance of 470 ohms and a power rating of 250mW. It operates within a temperature range of -55°C to 125°C and is available in a SIP package with a terminal pitch of 2.54mm. The resistor network is not RoHS compliant and is packaged in bulk quantities of 1000 units.
Vishay CSC08B05191AGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Dual Terminator |
| Contact Plating | Tin, Lead |
| Length | 20.07mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Resistors | 12 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Resistance | 470R |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.