Eight-resistor network with 1kΩ resistance and 2% tolerance, featuring a bussed circuit configuration within a 9-pin SIP package. This thick film resistor array offers 200mW power per element and a 100V DC voltage rating. Designed for through-hole mounting with a 2.54mm terminal pitch, it operates across a -55°C to 125°C temperature range and has copper, tin, and silver contact plating.
Vishay CSC09A011K00GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Length | 22.61mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC09A011K00GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.