Eight-element resistor network with 330 Ohm resistance and 2% tolerance. This bussed SIP package features 8 isolated resistors, each rated for 200mW with a total power dissipation of 1.12W. Operating across a wide temperature range of -55°C to 125°C, it offers a 100V voltage rating and tin contact plating. Designed for through-hole mounting with a 2.54mm terminal pitch, this RoHS compliant component is supplied in bulk packaging.
Vishay CSC09A01330RGEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Lead Free | Lead Free |
| Length | 22.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 8 |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Dissipation | 1.12W |
| Power Per Element | 200mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 2% |
| RoHS Compliant | Yes |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC09A01330RGEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.