
The CSC09A01330RGPA is a 9-element bussed resistor network from Vishay, featuring a resistance of 330 ohms and a DC rated voltage of 100V. It is designed for through-hole mounting and has a power per element rating of 200mW. The network is packaged in a SIP format and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC09A01330RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Length | 22.61mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Resistors | 8 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC09A01330RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.