Eight-resistor network with 47kR resistance and 2% tolerance, housed in a 9-pin SIP package for through-hole mounting. Features thick film technology, tin/lead contact plating, and a 2.54mm terminal pitch. Operates across a -55°C to 125°C temperature range with a DC rated voltage of 100V and 200mW power per element.
Vishay CSC09A0147K0GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 22.61mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Resistors | 8 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 20.32mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC09A0147K0GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.