
Bussed resistor network featuring 9 elements, each rated at 200mW, with a total power dissipation of 1.25W. This through-hole mount component utilizes thick film technology and offers a resistance value of 10kR with a 2% tolerance. Operating across a temperature range of -55°C to 125°C, it has a DC rated voltage of 100V and a lead pitch of 2.54mm. The SIP package is RoHS compliant and features tin contact plating.
Vishay CSC10A0110K0GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 22.86mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC10A0110K0GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.