
RES ARRAY 9 RES 15K OHM 10SIP
Checking distributor stock and pricing after the page loads.
Vishay CSC10A0115K0FPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 15kR |
| RoHS Compliant | No |
| Series | CSC |
| Thickness | 2.49mm |
| Tolerance | 1% |
| DC Rated Voltage | 100V |
| RoHS | Not Compliant |
No datasheet is available for this part.