10-pin SIP resistor network featuring 9 isolated resistors, each with 180 Ohm resistance and 2% tolerance. This thick film technology component offers 200mW power per element and a DC rated voltage of 100V. Designed for through-hole mounting with a 2.54mm lead pitch, it operates across a temperature range of -55°C to 125°C. The component has tin, lead contact plating and dimensions of 25.15mm length, 7.5mm width, and 2.49mm height.
Vishay CSC10A01180RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 180R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10A01180RGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.