The CSC10A0118K0GPA is a 9-element bussed resistor network from Vishay, featuring a resistance of 18kR and a power per element of 200mW. It has a conformal package and is suitable for through-hole mounting. The resistor network operates within a temperature range of -55°C to 125°C and is not RoHS compliant. It is available in a bulk packaging with 1000 units per package.
Vishay CSC10A0118K0GPA technical specifications.
| Package/Case | Conformal |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 18kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10A0118K0GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.