Bussed resistor network, 1kΩ resistance with 2% tolerance, featuring 9 isolated elements each rated at 200mW. This through-hole mount SIP package offers a 2.54mm lead pitch and dimensions of 25.15mm length, 2.49mm width, and 4.95mm height. Operating across a temperature range of -55°C to 125°C, it has a 100V voltage rating and is RoHS compliant.
Vishay CSC10A011K00GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 1kR |
| RoHS Compliant | Yes |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 2.49mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC10A011K00GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.