This resistor network is a 9-resistor array with a 27kR resistance value and 2% tolerance, housed in a 10-pin SIP package for through-hole mounting. Featuring a bussed circuit type and thick film technology, it operates across a temperature range of -55°C to 125°C with a DC rated voltage of 100V. Each resistor element is rated for 200mW, and the component has a terminal pitch of 2.54mm.
Vishay CSC10A0127K0GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 27kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10A0127K0GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.