
9-element resistor network with 2.2kΩ resistance and 2% tolerance, featuring a bussed circuit type and SIP package for through-hole mounting. Each element offers 200mW power dissipation, with a total power dissipation of 200mW. Operating across a wide temperature range of -55°C to 125°C, this lead-free and RoHS compliant component has tin contact plating and a 2.54mm terminal pitch. Rated for 100V DC, it is supplied in bulk packaging.
Vishay CSC10A012K20GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Dissipation | 200mW |
| Power Per Element | 200mW |
| Resistance | 2.2kR |
| RoHS Compliant | Yes |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 0.098inch |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC10A012K20GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
