
Resistor network featuring 9 isolated resistors, each with a 330 Ohm resistance and 2% tolerance. This 10-pin SIP package offers a 2.54mm terminal pitch and through-hole mounting. Operating across a -55°C to 125°C temperature range, it has a 100V voltage rating and 200mW power per element. Contact plating is Tin, Lead.
Sign in to ask questions about the Vishay CSC10A01330RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CSC10A01330RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 330R |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 22.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10A01330RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.