
Bussed resistor network, film technology, featuring 9 isolated resistors with a 3.3kΩ resistance and 2% tolerance. This component offers a 1.25W total power rating with 200mW per element, operating across a -55°C to 125°C temperature range. Designed for through-hole mounting in a SIP package, it has 10 contacts with a 2.54mm lead pitch and tin/lead plating. Rated for 100V DC, the network measures 25.15mm in length, 22.86mm in width, and 2.49mm in height.
Vishay CSC10A013K30GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 3.3kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 22.86mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10A013K30GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.