
Isolated & Bused Resistor Network featuring 9 resistors, each with a 3.9kΩ resistance and 2% tolerance. This 10-pin SIP package utilizes thick film technology and offers a power rating of 200mW per element. Designed for through-hole mounting with a 2.54mm lead pitch, it operates within a temperature range of -55°C to 125°C and has a DC rated voltage of 100V. Dimensions include a length of 25.15mm, width of 7.5mm, and a height/depth of 2.49mm.
Vishay CSC10A013K90GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 3.9kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC10A013K90GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.