
Electronic resistor network featuring 9 isolated resistors, each with a 470 Ohm resistance and 2% tolerance. This 10-pin SIP package offers a 2.54mm terminal pitch and through-hole mounting. Operating across a -55°C to 125°C temperature range, individual elements are rated for 200mW power and 100V DC. Contact plating is Tin, Lead.
Vishay CSC10A01470RGPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 470R |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10A01470RGPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.