
This 10-pin SIP resistor network features 9 isolated thick film resistors, each with a 47kΩ resistance and 2% tolerance. Designed for through-hole mounting, it offers a power rating of 200mW per element and a DC rated voltage of 100V. Operating across a temperature range of -55°C to 125°C, this bussed circuit array has a terminal pitch of 2.54mm and tin-lead contact plating.
Vishay CSC10A0147K0GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Resistance | 47kR |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 22.86mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC10A0147K0GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
