
Bussed resistor network featuring 9 isolated elements with a 4.7kΩ resistance and 2% tolerance. This thick film SIP component offers 100V DC rated voltage, 200mW power per element, and operates across a -55°C to 125°C temperature range. Designed for through-hole mounting with a 2.54mm lead pitch and tin contact plating, it is RoHS compliant and lead-free.
Vishay CSC10A014K70GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 9 |
| Number of Resistors | 9 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Resistance | 4.7kR |
| RoHS Compliant | Yes |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 4.95mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC10A014K70GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
