
Thick film resistor network featuring 9 isolated resistors, each rated at 200mW, with a total power dissipation of 1.25W. Offers a resistance value of 4.7kR with a 2% tolerance and a temperature coefficient of ±100ppm/°C. This 10-pin SIP package utilizes through-hole mounting with a 2.54mm lead pitch and tin/lead contact plating. Operating temperature range spans from -55°C to 125°C with a 100V DC rated voltage.
Vishay CSC10A014K70GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 10 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 200mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 4.7kR |
| Resistance Tolerance | 2% |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 22.86mm |
| Working Voltage | 100V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay CSC10A014K70GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
