Five-resistor isolated network, 10kR resistance with 2% tolerance. Features thick film technology, SIP package, and through-hole mounting. Power dissipation of 300mW per element and total, with a DC rated voltage of 100V. Operating temperature range from -55°C to 125°C. Lead-free and RoHS compliant with copper, tin, and silver contact plating.
Vishay CSC10A0310K0GEK technical specifications.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Copper, Tin, Silver |
| Depth | 2.49mm |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Elements | 5 |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Power Dissipation | 300mW |
| Power Per Element | 300mW |
| Resistance | 10kR |
| RoHS Compliant | Yes |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay CSC10A0310K0GEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.