
Ten-pin, through-hole mounted resistor network featuring five isolated thick film elements, each with 220 Ohm resistance and 2% tolerance. This component operates within a -55°C to 125°C temperature range, rated for 100V DC. The SIP package measures 25.15mm in length, 7.5mm in width, and 2.49mm in height, with a 2.54mm terminal pitch. Each resistor element is rated for 300mW power.
Checking distributor stock and pricing after the page loads.
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Free | Contains Lead |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Elements | 3 |
| Number of Resistors | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 220R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| Working Voltage | 100V |
| RoHS | Not Compliant |