
Isolated resistor network featuring 5 individual 330 Ohm thick film resistors, each with 2% tolerance. This 10-pin SIP package supports through-hole mounting with a 2.54mm terminal pitch. Operating across a -55°C to 125°C temperature range, it offers 300mW power per element and a 100V DC rated voltage. Tin/lead contact plating ensures reliable connections.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC10A03330RGPA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SIP |
| Circuit Type | Isolated |
| Contact Plating | Tin, Lead |
| Depth | 2.49mm |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 5 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 300mW |
| Resistance | 330R |
| RoHS Compliant | No |
| Series | CSC |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10A03330RGPA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.