
This 10K ohm thick film resistor network is packaged in a 10-pin SIP with a conformal coated case. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 100V. The resistor network is designed for through hole mounting and features a seated plane height of 7.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC10B0110K0GDA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 10 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 25.15 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 7.5 |
| Seated Plane Height (mm) | 7.5 |
| Resistance Value | 10KOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 2% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | BUS |
| Case Style | Conformal Coated |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | No |
| HTS Code | 8533210050 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CSC10B0110K0GDA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.