
This 10-element isolated bused resistor network from Vishay has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is rated for 100V and 250mW per element. The resistors have a tolerance of 2% and a resistance of 1kR. The network is mounted through a SIP package with a lead pitch of 2.54mm and a terminal pitch of 2.54mm.
Vishay CSC10B011K00GPA technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| Contact Plating | Tin, Lead |
| Height | 2.49mm |
| Lead Pitch | 2.54mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Resistors | 9 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Power Per Element | 250mW |
| Resistance | 1kR |
| RoHS Compliant | No |
| Series | CSC |
| Terminal Pitch | 2.54mm |
| Termination | SIP |
| Thickness | 2.49mm |
| Tolerance | 2% |
| DC Rated Voltage | 100V |
| Width | 7.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10B011K00GPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.