This Vishay resistor network consists of five 100R resistors with a tolerance of 5%. It is packaged in a SIP format with a terminal pitch of 2.54mm. The network has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The resistors are not RoHS compliant and are not military standard.
Vishay CSC10B03100RJPA technical specifications.
| Package/Case | SIP |
| Depth | 2.49mm |
| Length | 25.15mm |
| Max Operating Temperature | 125°C |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Number of Resistors | 5 |
| Packaging | Bulk |
| Resistance | 100R |
| RoHS Compliant | No |
| Technology | THICK FILM |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CSC10B03100RJPA to view detailed technical specifications.
No datasheet is available for this part.