
This 12-channel resistor network features a 100K ohm resistance value with a 2% tolerance. Constructed with thick film technology, it operates within a temperature range of -55°C to 125°C. The network is isolated and conformal coated, suitable for through-hole mounting. It measures 30.23mm in length, 2.49mm in depth, and 7.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CSC12B03100KGEK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Through Hole |
| Termination Style | Pin |
| Package Type | SIP |
| Package/Case | SIP |
| Number of Terminals | 12 |
| Terminal Pitch (mm) | 2.54 |
| Product Length (mm) | 30.23 |
| Product Depth (mm) | 2.49 |
| Product Height (mm) | 7.5 |
| Seated Plane Height (mm) | 7.5 |
| Resistance Value | 100KOhm |
| Tolerance | 2% |
| Negative Resistance Tolerance | -2% |
| Technology | Thick Film |
| Positive Resistance Tolerance | 2% |
| Type | Network |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Max Voltage Rating | 100V |
| Circuit Designator | ISOL |
| Case Style | Conformal Coated |
| Package Shape | Single Line |
| Cage Code | 18612 |
| EU RoHS | Yes with Exemption |
| HTS Code | 8533210050 |
| Schedule B | 8533210075 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay CSC12B03100KGEK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.