Res Cermet Trimmer 1K Ohm 10% 1/2W 15(Elec)/18(Mech)Turn 2.3mm (9.6 X 4.8 X 10.7mm) Pin Thru-Hole Bulk
Checking distributor stock and pricing after the page loads.
| Color | Blue |
| Height | 9.6mm |
| Lead Free | Lead Free |
| Length | 9.6mm |
| Number of Turns | 18 |
| Reach SVHC Compliant | Unknown |
| Resistance | 1000R |
| Resistance Tolerance | 10% |
| Series | CT94 |
| Weight | 920mg |
| Width | 4.8mm |
| RoHS | Compliant |