The CT94P-102 is a 300V cermet variable resistor with a resistance of 1kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is packaged in bulk quantities of 100. The resistor is designed for through hole mounting and has a height and length of 0.189inch and 0.378inch, respectively. The CT94P-102 is manufactured by Vishay and is a type of variable resistor.
Vishay CT-94P-102 technical specifications.
| Height | 0.189inch |
| Lead Free | Contains Lead |
| Length | 0.378inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | CT94 |
| Termination | PC Pin |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Width | 0.378inch |
| RoHS | Not Compliant |
No datasheet is available for this part.