Sign in to ask questions about the Vishay CT-94W-102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay CT-94W-102 technical specifications.
| Height | 0.378inch |
| Lead Free | Lead Free |
| Length | 0.378inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | CT94 |
| Termination | PC Pin |
| Tolerance | 10% |
| DC Rated Voltage | 300V |
| Width | 0.189inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT-94W-102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.