The CT94 Series Cermet Variable Resistor is a through-hole component designed for general use. It has a maximum power dissipation of 500 milliwatts and a tolerance of 10%. The resistor has a resistance of 1 kilohm and is available in bulk packaging quantities of 100. The component is lead-free and measures 0.378 inches in height, 0.378 inches in length, and 0.189 inches in width.
Vishay CT-94X-102 technical specifications.
| Height | 0.378inch |
| Lead Free | Lead Free |
| Length | 0.378inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | CT94 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
No datasheet is available for this part.