The CT94 Series 18-Turn Cermet Variable Resistor 1kR 10% 500mW Through Hole is a variable resistor designed for through-hole mounting. It has a resistance of 1 kilohm and a tolerance of 10%. The resistor is made from cermet material and features 18 turns. It can handle a maximum power dissipation of 500 milliwatts. The CT94 Series variable resistor is available in bulk packaging, with 100 units per package. Its dimensions are 0.378 inch in height, 0.378 inch in length, and 0.189 inch in width.
Vishay CT-94Z-102 technical specifications.
| Height | 0.378inch |
| Lead Free | Lead Free |
| Length | 0.378inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Number of Turns | 18 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| Series | CT94 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.189inch |
| RoHS | Not Compliant |
No datasheet is available for this part.