
TRIMMER 5K OHM 0.5W TH
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6H502 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.323inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6H502 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.