
The CT6P102 is a through-hole cermet resistor with a resistance of 1kR and a tolerance of 10%. It has a maximum power dissipation of 500mW and is available in bulk packaging with 200 units per package. The resistor measures 0.228inch in height and 0.276inch in both length and width. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6P102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.228inch |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1kR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6P102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
