
The CT6 Series variable resistor from Vishay features a maximum power dissipation of 500mW and a resistance of 1MR. Available in bulk packaging, these resistors have a tolerance of 10% and are lead-free. They can be mounted through a hole and have a width and length of 0.276inch, with a height of 0.228inch. The resistors are not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6P105 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 0.228inch |
| Lead Free | Lead Free |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 1MR |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6P105 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
