The CT6P200 is a 20R cermet resistor with a 10% tolerance and a maximum power dissipation of 500mW. It is available in a through hole package with a blue color and measures 0.276inch in length and width. The resistor is not RoHS compliant and contains lead. It is packaged in bulk quantities of 200 units.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay CT6P200 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Blue |
| Height | 0.228inch |
| Lead Free | Contains Lead |
| Length | 0.276inch |
| Max Power Dissipation | 500mW |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Resistance | 20R |
| Resistor Type | Cermet |
| RoHS Compliant | No |
| Series | CT6 |
| Termination | PC Pin |
| Tolerance | 10% |
| Weight | 510mg |
| Width | 0.276inch |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay CT6P200 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.